Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT3020LFDB-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AH8911RL
Cut Tape81AH8911
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.879 |
| 100+ | $0.616 |
| 250+ | $0.549 |
| 500+ | $0.482 |
| 1000+ | $0.445 |
| 2500+ | $0.437 |
| 5000+ | $0.427 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT3020LFDB-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AH8911RL
Cut Tape81AH8911
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id7.7A
Continuous Drain Current Id N Channel7.7A
Continuous Drain Current Id P Channel7.7A
Drain Source On State Resistance N Channel0.02ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleUDFN2020
No. of Pins6Pins
Power Dissipation N Channel700mW
Power Dissipation P Channel700mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
7.7A
Continuous Drain Current Id P Channel
7.7A
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
700mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
7.7A
Drain Source On State Resistance N Channel
0.02ohm
Transistor Case Style
UDFN2020
Power Dissipation N Channel
700mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
