Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT6012LFDF-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4852
Re-Reel36AJ3610RL
Cut Tape36AJ3610
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.436 | $0.00 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.360 |
| 10+ | $0.861 |
| 15+ | $0.797 |
| 25+ | $0.735 |
| 50+ | $0.671 |
| 125+ | $0.607 |
| 250+ | $0.596 |
| 500+ | $0.583 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.436 |
| 9000+ | $0.399 |
| 15000+ | $0.390 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT6012LFDF-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4852
Re-Reel36AJ3610RL
Cut Tape36AJ3610
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id9.5A
Drain Source On State Resistance0.014ohm
Transistor Case StyleU-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation11W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9.5A
Transistor Case Style
U-DFN2020
Rds(on) Test Voltage
10V
Power Dissipation
11W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
