Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT69M9LPDW-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel76AJ4299RL
Cut Tape76AJ4299
Your Part Number
1,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 50+ | $1.270 |
| 100+ | $0.935 |
| 250+ | $0.882 |
| 500+ | $0.828 |
| 1000+ | $0.774 |
| 2500+ | $0.653 |
| 5000+ | $0.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT69M9LPDW-13Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel76AJ4299RL
Cut Tape76AJ4299
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id44A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel44A
Continuous Drain Current Id P Channel44A
Drain Source On State Resistance N Channel0.0125ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel40.3W
Power Dissipation P Channel40.3W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
44A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
40.3W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
60V
Continuous Drain Current Id
44A
Continuous Drain Current Id N Channel
44A
Drain Source On State Resistance N Channel
0.0125ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
40.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
