Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDPS1133FIA-13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel76AH5232RL
Cut Tape76AH5232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 50+ | $0.986 |
| 100+ | $0.881 |
| 250+ | $0.831 |
| 500+ | $0.801 |
| 1000+ | $0.785 |
| 2500+ | $0.770 |
| 5000+ | $0.754 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDPS1133FIA-13Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel76AH5232RL
Cut Tape76AH5232
Technical Datasheet
Power Role-
Data Role-
USB StandardUSB 3.0
No. of Ports1 Port
IC Case / PackageV-QFN4040
USB Controller Case StyleV-QFN4040
No. of Pins17Pins
IC MountingSurface Mount
Supply Voltage Min4.5V
Supply Voltage Max24V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
1 Port
USB Controller Case Style
V-QFN4040
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Role
-
USB Standard
USB 3.0
IC Case / Package
V-QFN4040
No. of Pins
17Pins
Supply Voltage Min
4.5V
Current lq
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
