Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDRDC3105F-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8918RL
Cut Tape28AK8918
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.266 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.266 |
| 50+ | $0.169 |
| 100+ | $0.148 |
| 250+ | $0.139 |
| 500+ | $0.133 |
| 1000+ | $0.127 |
| 2500+ | $0.117 |
| 5000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDRDC3105F-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8918RL
Cut Tape28AK8918
Technical Datasheet
Output Current430mA
Supply Voltage Min3V
Supply Voltage Max5V
Driver Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
430mA
Supply Voltage Max
5V
IC Case / Package
SOT-23
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
3V
Driver Case Style
SOT-23
No. of Pins
6Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
