Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDT1240-08LP3810-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK8968
Your Part Number
185 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.362 |
| 10+ | $0.246 |
| 25+ | $0.202 |
| 50+ | $0.156 |
| 100+ | $0.125 |
| 250+ | $0.114 |
| 500+ | $0.109 |
| 1000+ | $0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1240-08LP3810-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK8968
Technical Datasheet
Clamping Voltage Vc Max11V
Diode Case StyleUDFN3810
No. of Pins9Pins
Operating Voltage5.5V
Power Dissipation Pd350mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
11V
No. of Pins
9Pins
Power Dissipation Pd
350mW
Automotive Qualification Standard
-
Diode Case Style
UDFN3810
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
