Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDT1446-04TS-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK8973RL
Cut Tape28AK8973
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.854 | $4.27 |
| Total Price | $4.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.854 |
| 10+ | $0.549 |
| 15+ | $0.508 |
| 25+ | $0.467 |
| 50+ | $0.416 |
| 125+ | $0.373 |
| 250+ | $0.365 |
| 500+ | $0.358 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1446-04TS-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK8973RL
Cut Tape28AK8973
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleTSOT-26
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
6Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
-
Diode Case Style
TSOT-26
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
