Print Page
Image is for illustrative purposes only. Please refer to product description.

6,904 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.393 |
| 10+ | $0.253 |
| 25+ | $0.207 |
| 50+ | $0.162 |
| 100+ | $0.118 |
| 250+ | $0.116 |
| 500+ | $0.115 |
| 1000+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1446-04V-7Copy
Newark Part No.28AK8974
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOT-563
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd380mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
6Pins
Power Dissipation Pd
380mW
Automotive Qualification Standard
-
Diode Case Style
SOT-563
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
