Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT618Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK5035
Re-Reel96K9967RL
Cut Tape96K9967
Your Part Number
3 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.279 | $0.00 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.635 |
| 10+ | $0.531 |
| 15+ | $0.477 |
| 25+ | $0.432 |
| 50+ | $0.379 |
| 125+ | $0.341 |
| 250+ | $0.284 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.279 |
| 9000+ | $0.275 |
| 15000+ | $0.258 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT618Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86AK5035
Re-Reel96K9967RL
Cut Tape96K9967
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Continuous Collector Current2.5A
Power Dissipation625mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2.5A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
450hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
20V
Power Dissipation
625mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
