Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT734TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel07AH3981RL
Cut Tape07AH3981
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 50+ | $0.610 |
| 100+ | $0.549 |
| 250+ | $0.538 |
| 500+ | $0.527 |
| 1000+ | $0.516 |
| 2500+ | $0.506 |
| 5000+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT734TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel07AH3981RL
Cut Tape07AH3981
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd625mW
Continuous Collector Current800mA
Power Dissipation625mW
DC Collector Current800mA
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE5000hFE
Transistor MountingSurface Mount
Transition Frequency140MHz
Operating Temperature Max150°C
DC Current Gain hFE Min5000hFE
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
800mA
DC Collector Current
800mA
RF Transistor Case
SOT-23
DC Current Gain hFE
5000hFE
Transition Frequency
140MHz
DC Current Gain hFE Min
5000hFE
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
100V
Power Dissipation Pd
625mW
Power Dissipation
625mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
