Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT600Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5065
Re-Reel86K8433RL
Cut Tape86K8433
Your Part Number
775 In Stock
5,416 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.781 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 50+ | $0.656 |
| 100+ | $0.590 |
| 250+ | $0.536 |
| 500+ | $0.473 |
| 1000+ | $0.427 |
| 2500+ | $0.357 |
| 5000+ | $0.348 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.480 |
| 2000+ | $0.472 |
| 3000+ | $0.443 |
| 5000+ | $0.421 |
| 10000+ | $0.400 |
| 25000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT600Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5065
Re-Reel86K8433RL
Cut Tape86K8433
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
Continuous Collector Current2A
Transition Frequency250MHz
Power Dissipation Pd2W
Power Dissipation2W
DC Collector Current2A
RF Transistor CaseSOT-223
No. of Pins3Pins
Transistor Case StyleSOT-223
DC Current Gain hFE20000hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min20000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The FZT600 is a 140V Silicon NPN Planar Medium Power Darlington Transistor with 2W power dissipation.
- Guaranteed hFE specified up to 1A
- Surface mount transistor
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
140V
Transition Frequency
250MHz
Power Dissipation
2W
RF Transistor Case
SOT-223
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
2A
Power Dissipation Pd
2W
DC Collector Current
2A
No. of Pins
3Pins
DC Current Gain hFE
20000hFE
DC Current Gain hFE Min
20000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
