Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFZT7053TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9802RL
Cut Tape28AK9802
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 50+ | $0.665 |
| 100+ | $0.600 |
| 250+ | $0.588 |
| 500+ | $0.576 |
| 1000+ | $0.564 |
| 2500+ | $0.552 |
| 5000+ | $0.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFZT7053TACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9802RL
Cut Tape28AK9802
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd2W
Continuous Collector Current1.5A
Power Dissipation2W
DC Collector Current1.5A
RF Transistor CaseSOT-223
Transistor Case StyleSOT-223
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor MountingSurface Mount
Transition Frequency200MHz
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
1.5A
DC Collector Current
1.5A
Transistor Case Style
SOT-223
DC Current Gain hFE
1000hFE
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
100V
Power Dissipation Pd
2W
Power Dissipation
2W
RF Transistor Case
SOT-223
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
1000hFE
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
