Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoHDS20M-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK0038RL
Cut Tape29AK0038
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.864 | $4.32 |
| Total Price | $4.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.864 |
| 10+ | $0.536 |
| 15+ | $0.488 |
| 25+ | $0.441 |
| 50+ | $0.393 |
| 125+ | $0.345 |
| 250+ | $0.305 |
| 500+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoHDS20M-13Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK0038RL
Cut Tape29AK0038
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Bridge Rectifier Case StyleHDS
No. of Pins4Pins
Forward Voltage Max950mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current55A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
HDS
Forward Voltage Max
950mV
Forward Surge Current
55A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
