Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5232B-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel67T1326RL
Cut Tape67T1326
Product RangeMMSZxxxT1G
Your Part Number
23,534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.236 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.236 |
| 10+ | $0.148 |
| 15+ | $0.135 |
| 25+ | $0.123 |
| 50+ | $0.107 |
| 125+ | $0.094 |
| 250+ | $0.092 |
| 500+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5232B-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel67T1326RL
Cut Tape67T1326
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for MMSZ5232B-7-F
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
