Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoP6SMAJ15ADF-13Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel27AJ4949RL
Cut Tape27AJ4949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.698 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.698 |
| 50+ | $0.430 |
| 100+ | $0.276 |
| 250+ | $0.243 |
| 500+ | $0.209 |
| 1000+ | $0.176 |
| 2500+ | $0.148 |
| 5000+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoP6SMAJ15ADF-13Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel27AJ4949RL
Cut Tape27AJ4949
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24.4V
Diode Case StyleD-FLAT
No. of Pins2Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage19.2V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
15V
Diode Case Style
D-FLAT
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
24.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
19.2V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
