Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoP6SMAJ40ADF-13Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel27AJ4955RL
Cut Tape27AJ4955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.663 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.663 |
| 50+ | $0.509 |
| 100+ | $0.425 |
| 250+ | $0.355 |
| 500+ | $0.299 |
| 1000+ | $0.254 |
| 2500+ | $0.208 |
| 5000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoP6SMAJ40ADF-13Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel27AJ4955RL
Cut Tape27AJ4955
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max64.5V
Diode Case StyleD-FLAT
No. of Pins2Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage51.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
40V
Diode Case Style
D-FLAT
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
64.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
51.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
