Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPAM8304ASRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel64AH7093RL
Cut Tape64AH7093
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.649 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 50+ | $0.401 |
| 100+ | $0.355 |
| 250+ | $0.331 |
| 500+ | $0.324 |
| 1000+ | $0.318 |
| 2500+ | $0.311 |
| 5000+ | $0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8304ASRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel64AH7093RL
Cut Tape64AH7093
Technical Datasheet
Output Power x Channels @ Load3W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.8V to 6V
Supply Voltage Range2.8V to 6V
IC Case / PackageMSOP
No. of Pins8Pins
Load Impedance4ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1
Output Power (VA)3W
Output Power3W
Product Overview
PAM8304ASR is a mono, filter-less, Class-D amplifier with high SNR (signal-to-noise ratio) and differential input that helps eliminate noise. The output uses a filter-less architecture, minimizing the number of external components in the PCB area whilst providing a high-performance, simple, and lower-cost system. Applications include MP4/MP3, GPS, set-top-boxes, tablets/digital photo frames, electronic dictionaries, and portable game machines.
- Supply voltage from 2.8V to 6.0V
- 3ohm driving capability
- 3.0W at 10% THD output with a 4ohm load and 5V supply
- High efficiency up to 90% at 1W with an 8ohm load
- Superior low noise without input, short-circuit protection, thermal shutdown
- Power-supply ripple rejection is -68dB typ at f = 217Hz, VDD = 3.6V, inputs AC-grounded with C = 1μF
- Quiescent current is 5mA typ at no load, VDD = 5V
- Shutdown current is 1μA max at SD=0V, VDD = 2.8V to 5V
- MSOP-8 package
- Operating ambient temperature range from -40 to +85°C
Technical Specifications
Output Power x Channels @ Load
3W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.8V to 6V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
MSOP
Automotive Qualification Standard
-
Output Power (VA)
3W
Audio Amplifier Type
D
Supply Voltage Range
2.8V to 6V
IC Case / Package
MSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
No. of Channels
1
Output Power
3W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
