Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPAM8406DRCopy
Newark Part No.
Re-Reel64AH7095
Cut Tape64AH7095
Your Part Number
2,298 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.754 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.754 |
| 10+ | $0.536 |
| 25+ | $0.481 |
| 50+ | $0.451 |
| 100+ | $0.421 |
| 250+ | $0.393 |
| 500+ | $0.375 |
| 1000+ | $0.361 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8406DRCopy
Newark Part No.
Re-Reel64AH7095
Cut Tape64AH7095
Technical Datasheet
Output Power x Channels @ Load5W x 2 @ 2Ohm
Audio Amplifier TypeD, AB
No. of Channels2Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOP
No. of Pins16Pins
Load Impedance2ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOP
Amplifier ClassD, AB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power (VA)5W
Output Power5W
Technical Specifications
Output Power x Channels @ Load
5W x 2 @ 2Ohm
No. of Channels
2Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
16Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOP
Automotive Qualification Standard
-
Output Power (VA)
5W
Audio Amplifier Type
D, AB
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOP
Load Impedance
2ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D, AB
No. of Channels
2 Channel
Output Power
5W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
