Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPAM8904JERCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel64AH1447RL
Cut Tape64AH1447
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.933 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 50+ | $0.580 |
| 100+ | $0.520 |
| 250+ | $0.484 |
| 500+ | $0.475 |
| 1000+ | $0.465 |
| 2500+ | $0.456 |
| 5000+ | $0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8904JERCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel64AH1447RL
Cut Tape64AH1447
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.3V to 5.5V
Supply Voltage Range2.3V to 5.5V
IC Case / PackageUQFN
No. of Pins16Pins
Load Impedance-
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleUQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)-
Output Power-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
1Channels
Supply Voltage Range
2.3V to 5.5V
No. of Pins
16Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
UQFN
Automotive Qualification Standard
-
Output Power (VA)
-
Audio Amplifier Type
D
Supply Voltage Range
2.3V to 5.5V
IC Case / Package
UQFN
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
No. of Channels
1 Channel
Output Power
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
