Print Page
Image is for illustrative purposes only. Please refer to product description.

2,207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
| 10+ | $0.659 |
| 25+ | $0.592 |
| 50+ | $0.556 |
| 100+ | $0.520 |
| 250+ | $0.485 |
| 500+ | $0.465 |
| 1000+ | $0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8904JPRCopy
Newark Part No.64AH1448
Technical Datasheet
Output Power x Channels @ Load-
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.3V to 5.5V
Supply Voltage Range2.3V to 5.5V
IC Case / PackageUQFN
No. of Pins12Pins
Load Impedance-
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleUQFN
Amplifier ClassD
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power (VA)-
Output Power-
Technical Specifications
Output Power x Channels @ Load
-
No. of Channels
1Channels
Supply Voltage Range
2.3V to 5.5V
No. of Pins
12Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
UQFN
Automotive Qualification Standard
AEC-Q100
Output Power (VA)
-
Audio Amplifier Type
D
Supply Voltage Range
2.3V to 5.5V
IC Case / Package
UQFN
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
