Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPD3S230L-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel82Y7144RL
Cut Tape82Y7144
Product RangePD3S2
Your Part Number
2,468 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.010 | $5.05 |
| Total Price | $5.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.010 |
| 15+ | $0.650 |
| 25+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPD3S230L-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel82Y7144RL
Cut Tape82Y7144
Product RangePD3S2
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StylePowerDI 323
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangePD3S2
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
PowerDI 323
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
PD3S2
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
