Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPDS5100-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel25R4904RL
Cut Tape25R4904
Product RangePDS51
Your Part Number
8,855 In Stock
50,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.890 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 50+ | $1.550 |
| 100+ | $1.420 |
| 250+ | $1.390 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
| 2500+ | $1.300 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS5100-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel25R4904RL
Cut Tape25R4904
Product RangePDS51
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDS51
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PDS5100-13 is a POWERDI® high voltage Schottky Barrier Rectifier with matte tin annealed over copper lead frame terminals and UL94V-0 flammability-rated moulded plastic case. The barrier rectifier features guard ring die construction for transient protection, very low forward voltage drop and high forward surge current capability.
- Low leakage current
- Level-1 per J-STD-020 moisture sensitivity
- 71V RMS reverse voltage
- 2.6°C/W Junction to soldering point thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
PowerDI 5
Forward Voltage Max
790mV
Operating Temperature Max
150°C
Product Range
PDS51
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
