Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPDS760-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel38AH8940
Re-Reel25R4908RL
Cut Tape25R4908
Product RangePDS76
Your Part Number
1,317 In Stock
63,636 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.861 |
| 100+ | $0.699 |
| 250+ | $0.681 |
| 500+ | $0.663 |
| 1000+ | $0.649 |
| 2500+ | $0.636 |
| 5000+ | $0.623 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.543 |
| 15000+ | $0.501 |
| 25000+ | $0.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPDS760-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel38AH8940
Re-Reel25R4908RL
Cut Tape25R4908
Product RangePDS76
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current7A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current275A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePDS76
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PDS760-13 is a POWERDI® Schottky Barrier Rectifier with matte tin annealed over copper lead frame terminals and UL94V-0 flammability-rated moulded plastic case. The barrier rectifier features guard ring die construction for transient protection, low reverse leakage current and high forward surge current capability.
- Low power loss and high efficiency
- 42V RMS reverse voltage
- 1.5°C/W Junction to soldering point thermal resistance
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
275A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
7A
Diode Case Style
PowerDI 5
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
PDS76
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PDS760-13
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
