Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX16000ZHEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3583RL
Cut Tape29AK3583
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.970 | $5.97 |
| Total Price | $5.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 50+ | $3.980 |
| 100+ | $3.790 |
| 250+ | $3.720 |
| 500+ | $3.650 |
| 1000+ | $3.570 |
| 2500+ | $3.490 |
| 5000+ | $3.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX16000ZHEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3583RL
Cut Tape29AK3583
Technical Datasheet
PCI IC TypePCIe Redriver / Equalizer
PCI Express Base SpecPCIe 4.0
IC Case / PackageTQFN-EP
No. of Pins42Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
PCI IC Type
PCIe Redriver / Equalizer
IC Case / Package
TQFN-EP
Supply Voltage Min
3V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
PCI Express Base Spec
PCIe 4.0
No. of Pins
42Pins
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
