Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX16904GLZHEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3585RL
Cut Tape29AK3585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $9.350 | $9.35 |
| Total Price | $9.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 50+ | $6.740 |
| 100+ | $6.170 |
| 250+ | $6.040 |
| 500+ | $5.930 |
| 1000+ | $5.800 |
| 2500+ | $5.680 |
| 5000+ | $5.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Pins
42Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
