Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX8904ZHEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3594RL
Cut Tape29AK3594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.160 | $11.16 |
| Total Price | $11.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 50+ | $7.690 |
| 100+ | $7.380 |
| 250+ | $7.230 |
| 500+ | $7.080 |
| 1000+ | $6.930 |
| 2500+ | $6.780 |
| 5000+ | $6.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3EQX8904ZHEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3594RL
Cut Tape29AK3594
Technical Datasheet
PCI IC TypePCIe Redriver / Equalizer
PCI Bus TypePCIe Redriver / Equalizer
PCI Express Base SpecPCIe 3.0
IC Case / PackageTQFN
Digital IC CaseTQFN
No. of Pins42Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
PCI IC Type
PCIe Redriver / Equalizer
PCI Express Base Spec
PCIe 3.0
Digital IC Case
TQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
PCI Bus Type
PCIe Redriver / Equalizer
IC Case / Package
TQFN
No. of Pins
42Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
