Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3PCIE3242AZLEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3613RL
Cut Tape29AK3613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.620 | $13.10 |
| Total Price | $13.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.620 |
| 10+ | $1.930 |
| 15+ | $1.820 |
| 25+ | $1.720 |
| 50+ | $1.650 |
| 125+ | $1.580 |
| 250+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3PCIE3242AZLEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3613RL
Cut Tape29AK3613
Technical Datasheet
PCI IC TypePCIe Switch
PCI Bus TypePCIe Switch
PCI Express Base SpecPCIe 3.0
Digital IC CaseTQFN
IC Case / PackageTQFN
No. of Pins30Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
PCI IC Type
PCIe Switch
PCI Express Base Spec
PCIe 3.0
IC Case / Package
TQFN
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
PCI Bus Type
PCIe Switch
Digital IC Case
TQFN
No. of Pins
30Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
