Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI49FCT32802QEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3672RL
Cut Tape29AK3672
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.990 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 50+ | $1.340 |
| 100+ | $1.190 |
| 250+ | $1.120 |
| 500+ | $1.100 |
| 1000+ | $1.080 |
| 2500+ | $1.060 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI49FCT32802QEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3672RL
Cut Tape29AK3672
Technical Datasheet
Clock Buffer TypeClock Driver
Clock IC TypeClock Driver
Frequency133MHz
Clock IC Case StyleWQSOP
No. of Outputs5Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageWQSOP
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock Buffer Type
Clock Driver
Frequency
133MHz
No. of Outputs
5Outputs
Supply Voltage Max
3.63V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
Clock IC Type
Clock Driver
Clock IC Case Style
WQSOP
Supply Voltage Min
2.97V
IC Case / Package
WQSOP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
