Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI4IOE5V6534Q2ZLWEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3648RL
Cut Tape29AK3648
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.500 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 50+ | $2.420 |
| 100+ | $2.170 |
| 250+ | $2.100 |
| 500+ | $2.060 |
| 1000+ | $2.010 |
| 2500+ | $1.970 |
| 5000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4IOE5V6534Q2ZLWEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3648RL
Cut Tape29AK3648
Technical Datasheet
No. of Bits34bit
Supply Voltage Min1.65V
Supply Voltage Max5.5V
No. of Pins46Pins
No. of I/O's34I/O's
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
No. of Bits
34bit
Supply Voltage Max
5.5V
No. of I/O's
34I/O's
Operating Temperature Max
105°C
Supply Voltage Min
1.65V
No. of Pins
46Pins
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
