Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI4MSD5V9548ALEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3662RL
Cut Tape29AK3662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.100 | $10.50 |
| Total Price | $10.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.100 |
| 50+ | $1.400 |
| 100+ | $1.270 |
| 250+ | $1.190 |
| 500+ | $1.170 |
| 1000+ | $1.160 |
| 2500+ | $1.100 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4MSD5V9548ALEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3662RL
Cut Tape29AK3662
Technical Datasheet
No. of Channels8Channels
Output Current-
Switch TypeBus Switch
On State Resistance Max70ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins24Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Channels
8Channels
Switch Type
Bus Switch
IC Case / Package
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Output Current
-
On State Resistance Max
70ohm
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
