Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V201TAEXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel76AH5936RL
Cut Tape76AH5936
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.507 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.507 |
| 10+ | $0.366 |
| 15+ | $0.343 |
| 25+ | $0.321 |
| 50+ | $0.307 |
| 125+ | $0.293 |
| 250+ | $0.283 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V201TAEXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel76AH5936RL
Cut Tape76AH5936
Technical Datasheet
No. of Inputs1Inputs
Output Current-
Propagation Delay300ns
No. of Pins6Pins
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
300ns
IC Case / Package
SOT-23
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
6Pins
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
