Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V202Q1UEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3670RL
Cut Tape29AK3670
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.679 |
| 100+ | $0.607 |
| 250+ | $0.596 |
| 500+ | $0.583 |
| 1000+ | $0.571 |
| 2500+ | $0.559 |
| 5000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V202Q1UEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3670RL
Cut Tape29AK3670
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay300ns
No. of Pins8Pins
Logic Case StyleMSOP
IC Case / PackageMSOP
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBidirectional Voltage Level Translator
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
300ns
Logic Case Style
MSOP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Output Current
-
No. of Pins
8Pins
IC Case / Package
MSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
