Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6C49CB04BJWEXCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel37AJ0522RL
Cut Tape37AJ0522
Your Part Number
2,174 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.030 |
| 100+ | $0.951 |
| 250+ | $0.895 |
| 500+ | $0.866 |
| 1000+ | $0.823 |
| 2500+ | $0.770 |
| 5000+ | $0.754 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6C49CB04BJWEXCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel37AJ0522RL
Cut Tape37AJ0522
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency200MHz
Clock IC Case StyleWSOIC
No. of Outputs4Outputs
Supply Voltage Min1.425V
Supply Voltage Max3.6V
IC Case / PackageWSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
200MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
105°C
Clock Buffer Type
Fanout Buffer
Clock IC Case Style
WSOIC
Supply Voltage Min
1.425V
IC Case / Package
WSOIC
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
