Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6CB18401ZHIEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3708RL
Cut Tape29AK3708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.940 | $19.70 |
| Total Price | $19.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.940 |
| 10+ | $2.950 |
| 15+ | $2.790 |
| 25+ | $2.630 |
| 50+ | $2.530 |
| 125+ | $2.430 |
| 250+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CB18401ZHIEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3708RL
Cut Tape29AK3708
Technical Datasheet
Clock IC TypeClock Buffer
Frequency100MHz
Clock IC Case StyleTQFN
No. of Outputs4Outputs
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC Case / PackageTQFN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TQFN
Supply Voltage Min
1.7V
IC Case / Package
TQFN
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency
100MHz
No. of Outputs
4Outputs
Supply Voltage Max
1.9V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
