Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | PI6CB18601ZLAIEX-13RCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel22AJ0374RL Cut Tape22AJ0374 |
| Your Part Number | |
| Technical Datasheet |
9,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.360 | $4.36 |
| Total Price | $4.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.820 |
| 100+ | $3.160 |
| 500+ | $2.830 |
| 1000+ | $2.620 |
| 2500+ | $2.440 |
| 10000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | PI6CB18601ZLAIEX-13RCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel22AJ0374RL Cut Tape22AJ0374 |
| Technical Datasheet | |
| Clock IC Type | Clock Buffer |
| Frequency | 100MHz |
| Clock IC Case Style | TQFN |
| No. of Outputs | 6Outputs |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 1.9V |
| IC Case / Package | TQFN |
| No. of Pins | 40Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clock IC Type | Clock Buffer |
|---|---|
| Clock IC Case Style | TQFN |
| Supply Voltage Min | 1.7V |
| IC Case / Package | TQFN |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | - |
| Frequency | 100MHz |
|---|---|
| No. of Outputs | 6Outputs |
| Supply Voltage Max | 1.9V |
| No. of Pins | 40Pins |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
