Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6CB33401ZHIEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3709RL
Cut Tape29AK3709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.170 | $4.17 |
| Total Price | $4.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.170 |
| 50+ | $2.790 |
| 100+ | $2.580 |
| 250+ | $2.490 |
| 500+ | $2.440 |
| 1000+ | $2.400 |
| 2500+ | $2.340 |
| 5000+ | $2.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6CB33401ZHIEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3709RL
Cut Tape29AK3709
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133.33MHz
Clock IC Case StyleTQFN
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTQFN
No. of Pins32Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
TQFN
Supply Voltage Min
3.135V
IC Case / Package
TQFN
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Frequency
133.33MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
32Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
