Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6PCIEB24ZDEXCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel29AK3769RL
Cut Tape29AK3769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 50+ | $1.410 |
| 100+ | $1.340 |
| 250+ | $1.300 |
| 500+ | $1.280 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6PCIEB24ZDEXCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Re-Reel29AK3769RL
Cut Tape29AK3769
Technical Datasheet
Clock Buffer TypeClock Driver
Clock IC TypeClock Driver
Frequency100MHz
Clock IC Case StyleTQFN
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTQFN
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-45°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Clock Buffer Type
Clock Driver
Frequency
100MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
Clock IC Type
Clock Driver
Clock IC Case Style
TQFN
Supply Voltage Min
3.135V
IC Case / Package
TQFN
Product Range
-
Operating Temperature Min
-45°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
