Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoQSG0115UDJ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK4569RL
Cut Tape29AK4569
Your Part Number
5,776 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.517 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.517 |
| 10+ | $0.326 |
| 15+ | $0.300 |
| 25+ | $0.275 |
| 50+ | $0.242 |
| 125+ | $0.216 |
| 250+ | $0.212 |
| 500+ | $0.207 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoQSG0115UDJ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK4569RL
Cut Tape29AK4569
Technical Datasheet
Repetitive Peak Reverse Voltage15V
Average Forward Current10mA
Diode ConfigurationDual Isolated
Diode Case StyleSOT-963
No. of Pins6Pins
Forward Voltage Max400mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
15V
Diode Configuration
Dual Isolated
No. of Pins
6Pins
Forward Surge Current
2A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10mA
Diode Case Style
SOT-963
Forward Voltage Max
400mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
