Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoQZX363C5V6-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK4571RL
Cut Tape29AK4571
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.810 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 50+ | $0.505 |
| 100+ | $0.325 |
| 250+ | $0.287 |
| 500+ | $0.248 |
| 1000+ | $0.223 |
| 2500+ | $0.219 |
| 5000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoQZX363C5V6-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK4571RL
Cut Tape29AK4571
Technical Datasheet
Zener Voltage Nom5.6V
Diode ConfigurationQuad
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6 Pin
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
5.6V
Power Dissipation
200mW
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Quad
Operating Temperature Max
150°C
No. of Pins
6 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
