Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoRS1M-13-FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel81AC9826
Re-Reel23T8374RL
Cut Tape23T8374
Product RangeRS1M
Your Part Number
9,719 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.370 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.370 |
| 50+ | $0.249 |
| 100+ | $0.213 |
| 250+ | $0.189 |
| 500+ | $0.165 |
| 1000+ | $0.134 |
| 2500+ | $0.126 |
| 5000+ | $0.117 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.110 |
| 15000+ | $0.096 |
| 25000+ | $0.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoRS1M-13-FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel81AC9826
Re-Reel23T8374RL
Cut Tape23T8374
Product RangeRS1M
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeRS1M
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
RS1M-13-F is a 1A surface mount fast recovery rectifier.
- Glass passivated die construction
- Fast recovery time for high efficiency
- Surge overload rating to 30A peak
- Ideally suited for automated assembly
- 1000V minimum reverse breakdown voltage at IR = 5µA
- 1.3V maximum forward voltage drop at IF = 1.0A
- 5µA peak reverse current at rated DC blocking voltage (TA = +25°C)
- 500ns maximum reverse recovery time at (TA = +25°C)
- Total capacitance is 15pF typical at (TA = +25°C)
- Operating temperature range from -65°C to +150°C, SMA package
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
RS1M
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for RS1M-13-F
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
