Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoS1MB-13-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07AH4847
Re-Reel07AH4846RL
Cut Tape07AH4846
Product RangeS1xB
Your Part Number
6,505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.399 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.399 |
| 50+ | $0.187 |
| 100+ | $0.166 |
| 250+ | $0.162 |
| 500+ | $0.159 |
| 1000+ | $0.155 |
| 2500+ | $0.152 |
| 5000+ | $0.149 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.137 |
| 6000+ | $0.133 |
| 9000+ | $0.131 |
| 15000+ | $0.128 |
| 30000+ | $0.126 |
| 75000+ | $0.123 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS1MB-13-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel07AH4847
Re-Reel07AH4846RL
Cut Tape07AH4846
Product RangeS1xB
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time3µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeS1xB
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AA (SMB)
Product Range
S1xB
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for S1MB-13-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
