Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSA555S-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK6909RL
Cut Tape29AK6909
Your Part Number
2,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.496 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.496 |
| 50+ | $0.289 |
| 100+ | $0.271 |
| 250+ | $0.266 |
| 500+ | $0.250 |
| 1000+ | $0.233 |
| 2500+ | $0.217 |
| 5000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSA555S-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK6909RL
Cut Tape29AK6909
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Case / PackageSOIC
Digital IC CaseSOIC
No. of Pins8Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Max
16V
Digital IC Case
SOIC
Product Range
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
