Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR10U150CTFPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R5035
Product RangeSB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.010 |
| 100+ | $0.851 |
| 500+ | $0.725 |
| 1000+ | $0.664 |
| 2500+ | $0.639 |
| 10000+ | $0.624 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR10U150CTFPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25R5035
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Forward Voltage Max880mV
Reverse Recovery Time-
Forward Surge Current150A
Operating Temperature Max175°C
Diode Case StyleITO-220AB
No. of Pins3Pins
Product RangeSB
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
10A
Forward Voltage Max
880mV
Forward Surge Current
150A
Diode Case Style
ITO-220AB
Product Range
SB
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
