Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR1U400P1-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel27T2958RL
Cut Tape27T2958
Product RangeSB
Your Part Number
1,320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.534 | $2.67 |
| Total Price | $2.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.534 |
| 50+ | $0.378 |
| 100+ | $0.320 |
| 250+ | $0.289 |
| 500+ | $0.257 |
| 1000+ | $0.235 |
| 2500+ | $0.214 |
| 5000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR1U400P1-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel27T2958RL
Cut Tape27T2958
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max820mV
Reverse Recovery Time85ns
Forward Surge Current40A
Operating Temperature Max175°C
Diode Case StylePowerDI 123
No. of Pins2Pins
Product RangeSB
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SBR1U400P1-7 is a surface-mount Super Barrier Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals.
- Ultra-low forward voltage drop
- UL94V-0 Case green moulding compound flammability rating
- Superior reverse avalanche capability
- Low leakage current
- Excellent high-temperature stability
- Patented interlocking clip design for high surge current capacity
- Patented super barrier rectifier technology
- Soft, fast-switching capability
- Halogen and antimony-free
Applications
Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
85ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
820mV
Forward Surge Current
40A
Diode Case Style
PowerDI 123
Product Range
SB
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
