Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR5E60P5-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7006RL
Cut Tape29AK7006
Product RangeSBR Series
Your Part Number
2,876 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.756 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.756 |
| 10+ | $0.525 |
| 15+ | $0.490 |
| 25+ | $0.456 |
| 50+ | $0.421 |
| 125+ | $0.386 |
| 250+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR5E60P5-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7006RL
Cut Tape29AK7006
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max520mV
Forward Surge Current170A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
170A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
PowerDI 5
Forward Voltage Max
520mV
Operating Temperature Max
150°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
