Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR8M100P5Q-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7015RL
Cut Tape29AK7015
Product RangeSBR Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.618 |
| 100+ | $0.555 |
| 250+ | $0.544 |
| 500+ | $0.533 |
| 1000+ | $0.522 |
| 2500+ | $0.511 |
| 5000+ | $0.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR8M100P5Q-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7015RL
Cut Tape29AK7015
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
8A
Diode Case Style
PowerDI 5
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
