Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSD03C-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK7179RL
Cut Tape29AK7179
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.260 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.260 |
| 50+ | $0.168 |
| 100+ | $0.109 |
| 250+ | $0.097 |
| 500+ | $0.084 |
| 1000+ | $0.076 |
| 2500+ | $0.075 |
| 5000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD03C-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK7179RL
Cut Tape29AK7179
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max11V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
11V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
