Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSD24C-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK7185RL
Cut Tape29AK7185
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.319 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.319 |
| 10+ | $0.204 |
| 15+ | $0.187 |
| 25+ | $0.170 |
| 50+ | $0.150 |
| 125+ | $0.132 |
| 250+ | $0.129 |
| 500+ | $0.127 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD24C-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AK7185RL
Cut Tape29AK7185
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max45V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
24V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
45V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
