Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM01U50CP3-7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel69AH2224RL
Cut Tape69AH2224
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.300 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.300 |
| 50+ | $0.235 |
| 100+ | $0.166 |
| 250+ | $0.140 |
| 500+ | $0.120 |
| 1000+ | $0.099 |
| 2500+ | $0.086 |
| 5000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM01U50CP3-7Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel69AH2224RL
Cut Tape69AH2224
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current100mA
Diode ConfigurationSingle
Diode Case StyleX3-WLB0603
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current4A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
X3-WLB0603
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
