Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDM03MT40-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7141RL
Cut Tape29AK7141
Your Part Number
955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.682 |
| 100+ | $0.471 |
| 250+ | $0.426 |
| 500+ | $0.380 |
| 1000+ | $0.351 |
| 2500+ | $0.343 |
| 5000+ | $0.336 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDM03MT40-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7141RL
Cut Tape29AK7141
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1mA
Diode ConfigurationTriple Isolated
Diode Case StyleSOT-26
No. of Pins6Pins
Forward Voltage Max370mV
Forward Surge Current200mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Triple Isolated
No. of Pins
6Pins
Forward Surge Current
200mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1mA
Diode Case Style
SOT-26
Forward Voltage Max
370mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
